Image is representational - see mfr. specs

78 MODII HORZ DR CE EESS .100

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
78 MODII HORZ DR CE EESS .100
Product Highlights:
  • Connector
  • Mod II
  • 78 Positions
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 15355122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-535512-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Circuit Application:
    Signal
  • Housing Temperature Rating:
    High
  • PCB Contact Termination Area Plating Material Thickness:
    1.27 µm
  • Contact Mating Area Length:
    .1 in, 3 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Voltage:
    333 VAC
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention:
    Without
  • PCB Mount Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Solder Process Feature:
    Board Standoff
  • Contact Mating Area Plating Material:
    Gold
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Connector Profile:
    Standard
  • Applied Pressure:
    High , Standard
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Row-to-Row Spacing:
    .31 in, 2.54 mm, 7.87 mm
  • Insulation Resistance:
    5000 MΩ
  • Termination Post & Tail Length:
    .115 in, 2.92 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Base Material:
    Phosphor Bronze
  • Number of Rows:
    2
  • Housing Material:
    Polyester - GF
  • Number of Positions:
    78
  • Contact Type:
    Socket
  • Contact Shape & Form:
    Short Point
  • Contact Current Rating (Max):
    2 A
  • Packaging Quantity:
    5
  • PCB Thickness (Recommended):
    .055 – .094 in, 1.4 – 2.4 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Stack Height:
    .32 in, 8.13 mm
  • Contact Protection Type:
    Closed Entry Housing
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Stackable:
    Yes
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Rectangular Termination Post & Tail Width:
    .027 in, .69 mm
  • PCB Mount Orientation:
    Right Angle
  • Mating Entry Location:
    Side
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Dielectric Withstanding Voltage (Max):
    750 VAC
  • Connector Height:
    .238 in, 6.05 mm
  • Sealable:
    No
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
5
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
150
$26.81
300
$14.19
450
$9.99
600 +
$9.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!