- Home ›
- All Products›
- 1-5353831-0
TE Connectivity / AMP Brand
1-5353831-0
.6FHP07H,140,S,GIG,08/Sn,TR,NS
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
.6FHP07H,140,S,GIG,08/Sn,TR,NS
Search Keywords: 153538310
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5353831-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
700 |
| Contact Mating Area Plating Material Thickness: | 7.874 µin, .2 µm |
| Mating Tab Thickness: | .008 in, .2 mm |
| PCB Mount Alignment Type: | Locating Posts |
| PCB Mount Alignment: | With |
| Packaging Quantity: | 700 |
| Mating Tab Width: | .012 in, .3 mm |
| Number of Positions: | 140 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Pin |
| PCB Mount Orientation: | Vertical |
| PCB Mount Retention: | With |
| Stackable: | Yes |
| PCB Thickness (Recommended): | .2 in |
| Contact Base Material: | Copper Alloy |
| Connector Mounting Type: | Board Mount |
| Circuit Application: | Signal |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Centerline (Pitch): | .024 in, .6 mm |
| Stack Height: | .59 in, 15 mm, 7 mm |
| Square Termination Post & Tail Dimension: | .008 in, .2 mm |
| Operating Voltage: | 50 VAC |
| Connector System: | Board-to-Board |
| Contact Layout: | Inline |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Alignment Type: | Polarization |
| Mating Alignment: | With |
| UL Flammability Rating: | UL 94V-0 |
| Contact Mating Area Plating Material: | Gold |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Dielectric Withstanding Voltage (Max): | 200 VAC |
| Contact Current Rating (Max): | .5 A |
| Connector Height: | .275 in, 7 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| Insulation Resistance: | 2 MΩ |
| PCB Mount Retention Type: | Solder Peg |
| PCB Contact Termination Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Housing Material: | High Temperature Thermoplastic |
| Board-to-Board Configuration: | Parallel |
| Primary Product Color: | Black |
| Packaging Type: | Reel |
Tools/3D Models
+
Frequently Asked Questions
Is 1-5353831-0 RoHS compliant?
Yes, 1-5353831-0 is RoHS compliant.
What is the lead time for 1-5353831-0?
The standard lead time for 1-5353831-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
25 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
350
$24.68
700
$13.02
1,050
$8.96
1,400 +
$8.78
Click for Quote
Log in
to unlock special pricing