Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5353233-0

.6FHP08H,280,B,GIG,08/Sn,TR,NSYes

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
.6FHP08H,280,B,GIG,08/Sn,TR,NSYes
Search Keywords: 153532330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5353233-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Connector Height:
    .314 in, 8 mm
  • Mating Alignment:
    With
  • Operating Voltage:
    50 VAC
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Board-to-Board Configuration:
    Parallel
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment Type:
    Polarization
  • Contact Current Rating (Max):
    .5 A
  • PCB Mount Retention:
    With
  • Packaging Quantity:
    300
  • Dielectric Withstanding Voltage (Max):
    200 VAC
  • Mating Tab Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Stackable:
    Yes
  • Assembly Process Feature:
    Vacuum Cover
  • Connector System:
    Board-to-Board
  • Square Termination Post & Tail Dimension:
    .008 in, .2 mm
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Thickness (Recommended):
    .2 in
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Stack Height:
    .63 in, 16 mm, 8 mm
  • PCB Mount Retention Type:
    Solder Peg
  • Number of Positions:
    280
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • Insulation Resistance:
    2 MΩ
  • Mating Tab Width:
    .012 in, .3 mm
  • Contact Mating Area Length:
    1 mm, 1.3 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Contact Mating Area Plating Material Thickness:
    7.874 µin, .2 µm
  • Centerline (Pitch):
    .024 in, .6 mm
  • PCB Mount Alignment:
    With
  • Housing Material:
    High Temperature Thermoplastic
  • Primary Product Color:
    Black
  • Packaging Type:
    Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5353233-0 RoHS compliant?
Yes, 1-5353233-0 is RoHS compliant.
What is the lead time for 1-5353233-0?
The standard lead time for 1-5353233-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
12 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
600
$57.40
1,200
$29.32
1,800
$19.96
2,400 +
$19.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!