- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5353187-0
TE Connectivity / AMP Brand
1-5353187-0
The 1-5353187-0 is a 140-position, 0.6mm pitch SMT standard plug designed for parallel board-to-board stacking applications wi ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 140
- In-Line Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5353187-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
600 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.6 mm
-
Number of Contacts:140
-
Termination Method:Solder