- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5353185-0
TE Connectivity / AMP Brand
1-5353185-0
.6FHP06H,140,S,STD,08/Sn,TR,NSYes
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
.6FHP06H,140,S,STD,08/Sn,TR,NSYes
Product Highlights:
- Plug
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 140
- In-Line Contact Layout
Search Keywords: 153531850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5353185-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.6 mm
-
Number of Contacts:140
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-5353185-0 RoHS compliant?
Yes, 1-5353185-0 is RoHS compliant.
What is the lead time for 1-5353185-0?
The standard lead time for 1-5353185-0 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
25 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
400
$25.30
800
$12.92
1,200
$8.80
1,600 +
$8.62
Click for Quote
Log in
to unlock special pricing