- Home ›
- All Products›
- 1-5353183-0
TE Connectivity / AMP Brand
1-5353183-0
.6FHP04H,140,S,STD,08/Sn,TR,NSYes
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 140
- In-Line Contact Layout
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5353183-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Connector System: | Board-to-Board |
| Connector Mounting Type: | Board Mount |
| PCB Mount Retention Type: | Solder Peg |
| PCB Contact Termination Area Plating Material: | Tin |
| Centerline (Pitch): | .024 in, .6 mm |
| Contact Current Rating (Max): | .5 A |
| Number of Positions: | 140 |
| Stack Height: | .472 in, 12 mm, 4 mm |
| Insulation Resistance: | 2 MΩ |
| Rectangular Termination Post & Tail Width: | .01 in, .25 mm |
| Contact Type: | Pin |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Contact Base Material: | Copper Alloy |
| PCB Mount Retention: | With |
| Contact Mating Area Length: | 1 mm, 1.3 mm |
| Contact Mating Area Plating Material Thickness: | 7.874 µin, .2 µm |
| Connector Height: | .157 in, 4 mm |
| Stackable: | Yes |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Operating Voltage: | 50 VAC |
| Dielectric Withstanding Voltage (Max): | 200 VAC |
| PCB Contact Termination Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Contact Layout: | Inline |
| Mating Alignment: | With |
| Contact Mating Area Plating Material: | Gold |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Quantity: | 1000 |
| Circuit Application: | Signal |
| Board-to-Board Configuration: | Parallel |
| PCB Mount Alignment Type: | Locating Posts |
| PCB Mount Orientation: | Vertical |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Tab Width: | .012 in, .3 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Tab Thickness: | .008 in, .2 mm |
| PCB Mount Alignment: | With |
| PCB Thickness (Recommended): | .2 in |
| Housing Material: | High Temperature Thermoplastic |
| Mating Alignment Type: | Polarization |
| Primary Product Color: | Black |
| Packaging Type: | Reel |