- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-534998-7
1-534998-7
TE Connectivity / AMP Brand
34 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
34 MODIV VRT DR CE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 34
- Number of Rows = Dual
- Low Profile
Search Keywords: 15349987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534998-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
793
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
195
Order Increment:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$5.75
52
$5.69
104
$4.88
195
$4.85
390
$4.60
585
$4.34
780 +
$4.24
Click for Quote
Log in
to unlock special pricing