Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-534998-2

24 MODIV VRT DR CE 100/125

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
24 MODIV VRT DR CE 100/125
Search Keywords: 15349982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-534998-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-534998-2?
The recommended replacement for 1-534998-2 is 6-534998-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-534998-2 RoHS compliant?
Yes, 1-534998-2 is RoHS compliant.
What is the lead time for 1-534998-2?
The standard lead time for 1-534998-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Ships today, if you order in You may purchase all in-stock quantity of 630
Stock lot only:
630
MOQ for In Stock Qty:
1080
MOQ for out of Stock Qty:
1080
Order Increment:
18
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.598
1,080 +
$4.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!