- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-534998-1
1-534998-1
TE Connectivity / AMP Brand
22 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
22 MODIV VRT DR CE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 22
- Number of Rows = Dual
- Low Profile
Search Keywords: 15349981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534998-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
60
$4.28
100
$4.27
300
$4.26
600
$2.62
900
$2.07
1,200 +
$2.03
Click for Quote
Log in
to unlock special pricing