- Home ›
- All Products›
- 1-534978-5
1-534978-5
TE Connectivity / AMP Brand
70 MODII 2PC HDR DR W/HLDWN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
70 MODII 2PC HDR DR W/HLDWN
Product Highlights:
- Header
- Number of Positions = 70
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 15349785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534978-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Circuit Application:Signal
-
Stackable:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:253 µin
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Mating Alignment Type:Guide Pins
-
Number of Positions:70
-
Centerline (Pitch):.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Stack Height:.45 in, 11.43 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Retention:Without
-
PCB Mount Orientation:Vertical
-
Connector Height:5.03 mm
-
Contact Type:Pin
-
PCB Mount Retention Type:Retention Solder Tails
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Layout:Inline
-
Dielectric Withstanding Voltage (Max):750 VAC
-
PCB Mount Alignment:Without
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Mount Retention:With
-
Termination Resistance:12 mΩ
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
Housing Material:Thermoplastic
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment:With
-
Operating Voltage:250 VAC
-
Packaging Quantity:20
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Assembly Process Feature:None
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$29.03
100
$17.87
150
$14.14
200 +
$13.86
Click for Quote
Log in
to unlock special pricing