- Home ›
- All Products›
- 1-534974-3
1-534974-3
TE Connectivity / AMP Brand
42 MODII HORZ 2PC 3R CE 100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
42 MODII HORZ 2PC 3R CE 100CL
Search Keywords: 15349743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534974-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:42
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
192
73 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
192
$67.96
384
$34.71
576
$23.63
768 +
$23.16
Click for Quote
Log in
to unlock special pricing