Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1534807-1

HD20 COVER KIT 15P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD20 COVER KIT 15P
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Single or Dual Cable Entry
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.80 - 11.00 mm
  • Number of Positions = 15
Search Keywords: 15348071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1534807-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Shell
  • Dimension:
    39.5 x 42 x 15 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1534807-1 RoHS compliant?
Yes, 1534807-1 is RoHS compliant.
What is the lead time for 1534807-1?
The standard lead time for 1534807-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 1230
Stock lot only:
4
MOQ for In Stock Qty:
1230
MOQ for out of Stock Qty:
1230
8 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.602
1,230
$17.820
2,460
$9.100
3,690
$6.200
4,920 +
$6.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!