Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1534805-1

HD20 COVER KIT 9POS WITH CABLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD20 COVER KIT 9POS WITH CABLE
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Single or Dual Cable Entry
  • 45° Cable Exit Angle
  • Cable Insulation Diameter = 4.80 - 9.00 mm
  • Number of Positions = 9
Search Keywords: 15348051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1534805-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Shell
Dimension: 31.1 x 38 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1534805-1 RoHS compliant?
Yes, 1534805-1 is RoHS compliant.
What is the lead time for 1534805-1?
The standard lead time for 1534805-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,870
Ships today, if you order in
On Order:
5,000   can ship 12/31/26
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.50
30
$8.11
100
$7.39
250
$6.87
500
$6.66
1,000
$6.28
2,500
$6.00
5,000 +
$5.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!