- Home ›
- All Products›
- 1534686-1
1534686-1
TE Connectivity / AMP Brand
MAG MATE CONT WITH SOLDER PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE CONT WITH SOLDER PIN
Search Keywords: 15346861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534686-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50000 -
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Mating Tab Width:.039 in, 1 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.322 in, 8.2 mm
-
Magnet Wire Size:26 – 23 AWG, .45 – .63 mm
-
Product Length:.322 in, 8.2 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50,000
$0.1201
100,000
$0.0634
150,000
$0.0436
200,000 +
$0.0427
Click for Quote
Log in
to unlock special pricing