Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1534684-1

Mag-Mate Terminal 31-33AWG Phosphor Bronze Tab 8.2mm Pre-Tin Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Mag-Mate Terminal 31-33AWG Phosphor Bronze Tab 8.2mm Pre-Tin Reel
Search Keywords: 15346841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1534684-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 50000
Type: Mag-Mate Terminal
Gender: Tab
Tab Size: 0.32 mm²
Wire Size: 31-33 AWG
Color: N/R
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1534684-1 RoHS compliant?
Yes, 1534684-1 is RoHS compliant.
What is the lead time for 1534684-1?
The standard lead time for 1534684-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250,000
Can Ship immediately
MOQ for In Stock Qty:
50000
MOQ for out of Stock Qty:
50000
Order Increment:
50000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50,000
$0.0982
100,000
$0.0980
200,000
$0.0501
300,000
$0.0341
400,000 +
$0.0334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!