- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1534681-1
1534681-1
TE Connectivity / AMP Brand
MAG-MATE CONTACT.187 WITH SOLDER PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE CONTACT.187 WITH SOLDER PIN
Search Keywords: 15346811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50000 -
Type:Mag-Mate Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:26-30 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100,000
$0.1458
200,000
$0.0745
300,000
$0.0507
400,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing