- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1534594-3
TE Connectivity / AMP Brand
1534594-3
MCON 1.2 CB REC SRC AG
View Datasheet Accessories Notify Me
- Contact
- Receptacle
- MCON Series
- Tab Fit = 1.20 mm
- Contact Type = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1534594-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | BR |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-23 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Silver |
| Termination Method: | Crimp |
-
End of Life: Final orders must be placed by 12/31/2027