- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1534594-2
TE Connectivity / AMP Brand
1534594-2
MCON 1.2 CB REC SRC AU
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1534594-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-23 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Gold |
| Termination Method: | Crimp |