- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1534594-1
TE Connectivity / AMP Brand
1534594-1
MCON 1.2 CB REC SRC SN
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 CB REC SRC SN
Search Keywords: 15345941
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1534594-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-23 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1534594-1 RoHS compliant?
Yes, 1534594-1 is RoHS compliant.
What is the lead time for 1534594-1?
The standard lead time for 1534594-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470,000
Ships today, if you order in
Minimum Order Quantity:
5000
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5,000
$0.0578
7,500
$0.0572
10,000
$0.0561
30,000
$0.0532
50,000
$0.0507
100,000
$0.0498
150,000
$0.0491
250,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing
Accessories