- Home ›
- All Products›
- 1534554-1
1534554-1
TE Connectivity / AMP Brand
FIB OPTIC MALE CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FIB OPTIC MALE CONT
Search Keywords: 15345541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534554-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4800 -
Terminal Type:Pin
-
Operating Temperature Range:-40 – 95 °C
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature (Max):95 °C
-
Agency/Standard:MOST
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4800
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
4,800
$0.3206
9,600
$0.1973
14,400
$0.1562
19,200 +
$0.1531
Click for Quote
Log in
to unlock special pricing