- Home ›
- All Products›
- 1534548-1
1534548-1
TE Connectivity / AMP Brand
DUST COVER 2+0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DUST COVER 2+0
Search Keywords: 15345481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534548-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Strain Relief:Without
-
Number of Positions:2
-
Packaging Quantity:3000
-
Serviceable:Yes
-
Packaging Method:Box
-
Primary Product Material:PPS
-
Protection & Strain Relief Accessory Type:Cover
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
750
$0.5905
1,500
$0.4429
2,250
$0.4133
3,000 +
$0.4051
Click for Quote
Log in
to unlock special pricing