- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1534415-5
TE Connectivity / AMP Brand
1534415-5
DUOPL POW FEM CON5P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DUOPL POW FEM CON5P
Search Keywords: 15344155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534415-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1540 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1534415-5 RoHS compliant?
Yes, 1534415-5 is RoHS compliant.
What is the lead time for 1534415-5?
The standard lead time for 1534415-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1540
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,540
$1.0314
3,080
$0.6347
4,620
$0.5025
6,160 +
$0.4924
Click for Quote
Log in
to unlock special pricing