- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1534415-2
1534415-2
TE Connectivity / AMP Brand
DUOPL POW FEM CON2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPL POW FEM CON2P
Search Keywords: 15344152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534415-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3850 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:IDT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3850
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3,850
$0.5557
7,700
$0.2942
11,550
$0.2070
15,400 +
$0.2029
Click for Quote
Log in
to unlock special pricing