- Home ›
- All Products›
- 1534399-1
TE Connectivity / AMP Brand
1534399-1
MCP CONNECTOR 32P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MCP CONNECTOR 32P
Search Keywords: 15343991
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1534399-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
175 |
| Connector & Housing Type: | Housing for female terminals |
| Nominal Voltage Architecture: | 12 V |
| Primary Locking Feature: | On the Terminal |
| Serviceable: | No |
| Packaging Method: | Carton |
| Connector Position Assurance Capable: | No |
| Sealable: | No |
| Number of Positions: | 32 |
| Number of Rows: | 2 |
| Primary Product Color: | Black |
| Packaging Quantity: | 175 |
| Operating Voltage: | 12 VDC |
| Terminal Position Assurance: | Yes |
| Cable Exit Angle: | 180° |
| Product Width: | 1.142 in, 29 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Contact Size: | 1.5mm , 2.8mm , 4.8mm |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 20 A, 25 A, 35 A |
| Circuit Application: | Power |
| Connector Height: | .984 in, 25 mm |
| Strain Relief: | Without |
| Mating Tab Width: | .06 in, .11 in, .188 in, 1.5 mm, 2.8 mm, 4.8 mm |
| Mating Alignment Type: | Polarizing Slot |
| Connector Shape: | Rectangular |
| Housing Material: | PBT GF |
| Contact Type: | Receptacle |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Centerline (Pitch): | .165 in, .216 in, .33 in, 4.2 mm, 5.5 mm, 8.5 mm |
| Connector & Contact Terminates To: | Wire & Cable |
Tools/3D Models
+
Frequently Asked Questions
Is 1534399-1 RoHS compliant?
Yes, 1534399-1 is RoHS compliant.
What is the lead time for 1534399-1?
The standard lead time for 1534399-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
8 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
263
$17.22
525
$9.11
788
$6.26
1,050 +
$6.13
Click for Quote
Log in
to unlock special pricing