- Home ›
- All Products›
- 1534390-1
1534390-1
TE Connectivity / AMP Brand
STD POW TIM HSG 5P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STD POW TIM HSG 5P
Search Keywords: 15343901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:Add By Accessory
-
Packaging Quantity:1000
-
Terminal Position Assurance:No
-
Packaging Method:Bag
-
Primary Locking Feature:On the Terminal
-
Number of Positions:5
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-2
-
Serviceable:No
-
Sealable:No
-
Operating Voltage:12 VDC
-
Connector System:Wire-to-Wire
-
Nominal Voltage Architecture:12 V
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Width:.394 in, 10 mm
-
Mating Tab Width:.189 in, 4.8 mm
-
Product Length:1.555 in, 39.5 mm
-
Centerline (Pitch):.295 in, 7.5 mm
-
Mating Alignment:With
-
Housing Material:PA
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):40 A
-
Connector Shape:Rectangular
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Size:4.8mm
-
Connector Height:.886 in, 22.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8500
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
8,500
$2.522
17,000
$1.288
25,500
$0.877
34,000 +
$0.859
Click for Quote
Log in
to unlock special pricing