- Home ›
- All Products›
- 1534358-1
1534358-1
TE Connectivity / AMP Brand
RETAINER
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RETAINER
Search Keywords: 15343581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534358-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Primary Product Color:Violet
-
Serviceable:No
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Retention Accessory Type:Retainer
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.4456
500
$0.3620
1,500
$0.3458
3,000
$0.3310
6,000
$0.3174
10,500
$0.3166
15,000
$0.3043
25,500 +
$0.3003
Click for Quote
Log in
to unlock special pricing