- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1534335-1
1534335-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 15343351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534335-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26