Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1534334-1

AMP MCP 1.5K, CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP MCP 1.5K, CONTACT
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Multiple Contact Point (MCP) Series
  • Wire Range = 1.50² [15] mm [AWG]
  • Insulation Diameter, Range = 2.20 - 2.39 mm
Search Keywords: 15343341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1534334-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Signal
Gender: SKT
Wire Size: 15 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1534334-1 RoHS compliant?
Yes, 1534334-1 is RoHS compliant.
What is the lead time for 1534334-1?
The standard lead time for 1534334-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,695
Ships today, if you order in Buy all 2,695 in-stock or the regular minimum order quantity of 7000
Stock lot only:
2695
Minimum Order Quantity:
7000
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0899
7,000
$0.0817
14,000
$0.0796
28,000
$0.0776
56,000
$0.0747
105,000
$0.0745
154,000 +
$0.0744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!