- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-534267-8
1-534267-8
TE Connectivity / AMP Brand
50 MODIV VRT DR OE 100/125
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 MODIV VRT DR OE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 50
- Number of Rows = Dual
- Low Profile
Search Keywords: 15342678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534267-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
113
$20.25
225
$10.77
338
$7.57
450 +
$7.41
Click for Quote
Log in
to unlock special pricing