- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-534267-7
TE Connectivity / AMP Brand
1-534267-7
04 MODIV VRT DR OE 100/125
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
04 MODIV VRT DR OE 100/125
Product Highlights:
- Connector
- Mod IV
- 4 Positions
- Number of Rows = Dual
- Low Profile
Search Keywords: 15342677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534267-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-534267-7 RoHS compliant?
No, 1-534267-7 is not RoHS compliant.
What is the lead time for 1-534267-7?
The standard lead time for 1-534267-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,018
Ships today, if you order in
Minimum Order Quantity:
110
Order Increment:
110
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
110
$1.44
330
$1.39
550
$1.37
1,100
$1.34
2,530
$1.31
5,060
$1.16
7,590 +
$1.14
Click for Quote
Log in
to unlock special pricing