- Home ›
- All Products›
- 1-534257-0
1-534257-0
TE Connectivity / AMP Brand
HEADER ASSY, MOD II, DOUBLE ROW, 2.54 X 2.54 [.100 X .100] 0.64 [.025] SQUARE POST, BOARD RETENTION FEATURE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY, MOD II, DOUBLE ROW, 2.54 X 2.54 [.100 X .100] 0.64 [.025] SQUARE POST, BOARD RETENTION FEATURE
Search Keywords: 15342570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534257-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 105 °C
-
Post Size:.025 in, .64 mm
-
Dielectric Withstanding Voltage:750 VAC
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Termination Post Length:.18 in, 4.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:Thermoplastic
-
Series:AMPMODU
-
Contact Mating Area Plating Thickness:15 µin
-
Sealable:No
-
Stackable:Yes
-
Contact Shape:Square
-
Boss:No
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Pin
-
Termination Resistance:12 mΩ
-
Insulation Resistance:1000 MΩ
-
PCB Mount Retention Type:Swaged Retention Tails
-
Housing Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment Type:Guide Pins
-
Comment:Headers with make first/break last posts can be made available. , Other options available upon request, consult our Product Information Center.
-
Assembly Process Feature:None
-
Mating Retention:Without
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Solder Tail Contact Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:With
-
Header Type:Shrouded
-
Number of Rows:2
-
Mating Alignment:With
-
Voltage:250 VAC
-
Contact Layout:Inline
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:40
-
Mating Post Length:.2 in, 5.8 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Thickness:200 µin
-
PCB Contact Termination Area Plating Material:Tin
-
Pick and Place Cover:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Tail Length:4.5 mm
-
Packaging Method:Tube
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
Order Increment:
32
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
160
$15.37
320
$8.14
480
$5.73
640 +
$5.61
Click for Quote
Log in
to unlock special pricing