- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1534238-1
TE Connectivity / AMP Brand
1534238-1
MESSERLEISTE 21P
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Standard
- Number of Positions = 21
- Tab Fit = 2.79 mm
- Housing Color = Black
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
105 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:21
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A