- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-534237-2
1-534237-2
TE Connectivity / AMP Brand
14 MODII VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII VRT SR CE 100/115
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 14
- Number of Rows = Single
- Standard Profile
Search Keywords: 15342372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534237-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,354
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
16
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
16
$1.81
112
$1.62
256
$1.58
512
$1.56
1,008
$1.52
2,512
$1.50
5,008
$1.34
7,504 +
$1.33
Click for Quote
Log in
to unlock special pricing