Available Replacements
ROHs 등가
6-534237-0 6-534237-0 TE Connectivity / AMP Brand
6-534237-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 18

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-534237-0

12 MODII VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MODII VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 12
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 15342370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-534237-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-534237-0 RoHS compliant?
No, 1-534237-0 is not RoHS compliant.
What is the lead time for 1-534237-0?
The standard lead time for 1-534237-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
18
$2.64
54
$2.36
108
$2.35
252
$2.31
504
$2.26
1,008
$2.21
2,502
$2.18
5,004 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!