- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-534236-2
1-534236-2
TE Connectivity / AMP Brand
24 MODII VRT DR CE 100/120
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
24 MODII VRT DR CE 100/120
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 24
- Number of Rows = Dual
- Standard Profile
Search Keywords: 15342362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534236-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
36
$8.74
54
$8.72
108
$8.70
270
$8.68
540
$4.59
810
$3.23
1,080 +
$3.17
Click for Quote
Log in
to unlock special pricing