Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-534236-0

20 MODII VRT DR CE 100/120

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 MODII VRT DR CE 100/120
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 20
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 15342360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-534236-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-534236-0 RoHS compliant?
Yes, 1-534236-0 is RoHS compliant.
What is the lead time for 1-534236-0?
The standard lead time for 1-534236-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,553
Ships today, if you order in
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
330
Order Increment:
22
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$6.46
66
$5.33
110
$5.28
264
$4.95
330
$4.90
660
$4.85
990
$4.80
1,320 +
$4.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!