Available Replacements
ROHs Equivalent
6-534206-8
6-534206-8

TE Connectivity / AMP Brand

In Stock: 1,398

Minimum Order: 12

VIEW PRODUCT
Image is representational - see mfr. specs

36 MODII VRT DR CE 100/115

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
36 MODII VRT DR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 36
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 15342068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-534206-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
16 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
12
$4.56
36
$4.08
108
$3.99
252
$3.90
504
$3.82
1,008
$3.41
2,508
$3.36
5,004 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!