- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-534206-6
1-534206-6
TE Connectivity / AMP Brand
32 MODII VRT DR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
32 MODII VRT DR CE 100/115
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 32
- Number of Rows = Dual
- Standard Profile
Search Keywords: 15342066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534206-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
14
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
42
$10.88
56
$10.85
112
$10.83
210
$10.80
420
$5.72
630
$4.02
840 +
$3.95
Click for Quote
Log in
to unlock special pricing