- Home ›
- All Products›
- 1534191-1
TE Connectivity / AMP Brand
1534191-1
MQS BU-GEH EDS 4P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MQS BU-GEH EDS 4P
Search Keywords: 15341911
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1534191-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Circuit Application: | Signal |
| Number of Positions: | 4 |
| Connector & Housing Type: | Housing for Male Terminals |
| Primary Locking Feature: | On the Terminal |
| Terminal Position Assurance: | Yes |
| Number of Rows: | 2 |
| Serviceable: | Yes |
| Primary Product Color: | Black |
| Cable Exit Angle: | 180° |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Row-to-Row Spacing: | .167 in, 4.24 mm |
| Centerline (Pitch): | .122 in, 3.1 mm |
| Product Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire-to-Board , Wire-to-Device , Wire-to-Wire |
| Product Width: | .945 in, 24 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Connector Height: | .791 in, 20.1 mm |
| Mating Alignment Type: | Polarized |
| Nominal Voltage Architecture: | 50 V |
| Mating Alignment: | With |
| Connector Position Assurance Capable: | No |
| Contact Current Rating (Max): | 7.5 A |
| Sealable: | Yes |
| Housing Material: | PBT GF |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Shape: | Rectangular |
| Contact Type: | Tab |
| Contact Size: | .63mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1534191-1 RoHS compliant?
Yes, 1534191-1 is RoHS compliant.
What is the lead time for 1534191-1?
The standard lead time for 1534191-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1,000
$4.62
2,000
$2.46
3,000
$1.73
4,000 +
$1.70
Click for Quote
Log in
to unlock special pricing