Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1534188-1

The 1534188-1 is a 21-position, unsealed 2.8 mm tab housing designed for potential distribution with wall or panel mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 1534188-1 is a 21-position, unsealed 2.8 mm tab housing designed for potential distribution with wall or panel mounting.
Search Keywords: 15341881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1534188-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 330
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 21
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1534188-1 RoHS compliant?
Yes, 1534188-1 is RoHS compliant.
What is the lead time for 1534188-1?
The standard lead time for 1534188-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
83
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.56
25
$6.79
50
$6.72
83
$6.66
165
$6.64
248
$6.62
330 +
$6.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!