- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1534162-1
1534162-1
TE Connectivity / AMP Brand
AMP MCP 1.5K, CONTACT, SWS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 1.5K, CONTACT, SWS
Search Keywords: 15341621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,059
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,500
$0.0966
9,000
$0.0907
13,500
$0.0868
27,000
$0.0849
54,000
$0.0820
103,500
$0.0808
153,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing