- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1534125-1
1534125-1
TE Connectivity / AMP Brand
MQS SOCKET HSG 5P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MQS SOCKET HSG 5P
Product Highlights:
- Housing
- Number of Positions = 10
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 15341251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534125-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
7504 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,754
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.1245
1,000
$0.1132
2,500
$0.1096
5,000
$0.1072
15,008
$0.1028
30,016
$0.0993
52,528
$0.0991
105,056 +
$0.0973
Click for Quote
Log in
to unlock special pricing