- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1534075-5
1534075-5
TE Connectivity / AMP Brand
Conn IDC Connector RCP 5 POS 5mm IDT ST Cable Mount Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn IDC Connector RCP 5 POS 5mm IDT ST Cable Mount Box/Carton
Search Keywords: 15340755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534075-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,952
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5814
600
$0.5681
1,960
$0.5426
50,000
$0.4264
100,000
$0.3784
250,000 +
$0.3346
Click for Quote
Log in
to unlock special pricing