- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1534073-2
Available Replacements
TE Connectivity / AMP Brand
1534073-2
MULTIFIT MK2 ASSY2P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MULTIFIT MK2 ASSY2P
Search Keywords: 15340732
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1534073-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4900 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2 |
| Maximum Current Rating: | 16/Contact A |
| Operating Temperature: | -40 to 130 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 1534073-2?
The recommended replacement for 1534073-2 is 1241171-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1534073-2 RoHS compliant?
Yes, 1534073-2 is RoHS compliant.
What is the lead time for 1534073-2?
The standard lead time for 1534073-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1225
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1,225
$0.6985
2,450
$0.4299
3,675
$0.3403
4,900 +
$0.3335
Click for Quote
Log in
to unlock special pricing