- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1534072-6
1534072-6
TE Connectivity / AMP Brand
AMP MF MK II ASS'Y/AR 6P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMP MF MK II ASS'Y/AR 6P
Search Keywords: 15340726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534072-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:IDT
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,724
Ships today, if you order in
Minimum Order Quantity:
200
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$0.6732
550
$0.6630
2,200 +
$0.6426
Click for Quote
Log in
to unlock special pricing