- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1534072-4
1534072-4
TE Connectivity / AMP Brand
MULTIF.ASSY MK2 4POS, AR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MULTIF.ASSY MK2 4POS, AR
Search Keywords: 15340724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534072-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2352 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7644
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
7,644
$1.666
15,288
$0.851
22,932
$0.579
30,576 +
$0.568
Click for Quote
Log in
to unlock special pricing