- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1534072-2
1534072-2
TE Connectivity / AMP Brand
MULTIF.ASSY MK2 2POS,AR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MULTIF.ASSY MK2 2POS,AR
Search Keywords: 15340722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534072-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4900 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,298
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1225
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
100
$0.5496
250
$0.4395
500
$0.4052
1,225
$0.3674
2,450
$0.3525
3,675
$0.3385
4,900 +
$0.3176
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT