- Home ›
- All Products›
- 1534053-1
1534053-1
TE Connectivity / AMP Brand
MCP CONNECTOR 32P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCP CONNECTOR 32P
Search Keywords: 15340531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534053-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Number of Rows:2
-
Number of Positions:32
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Packaging Quantity:200
-
Packaging Method:Box
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Product Width:1.142 in, 29 mm
-
Product Length:3.78 in, 96 mm
-
Mating Alignment:With
-
Contact Current Rating (Max):20 A, 34 A
-
Centerline (Pitch):.165 in, .216 in, .334 in, 4.2 mm, 5.5 mm, 8.5 mm
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Height:.984 in, 25 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Mating Tab Width:.06 in, .11 in, .188 in, 1.5 mm, 2.8 mm, 4.8 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Strain Relief:Without
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.5mm , 2.8mm , 4.8mm
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$11.39
200
$7.01
300
$5.55
400 +
$5.44
Click for Quote
Log in
to unlock special pricing