Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-533935-4

HDI PIN ASSY 4 ROW 232 POS

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI PIN ASSY 4 ROW 232 POS
Search Keywords: 15339354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-533935-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • Termination Post & Tail Length:
    .19 in, 4.83 mm
  • Contact Mating Area Length:
    .21 in
  • PCB Thickness (Recommended):
    1.27 in, 2.13 mm
  • Insulation Resistance:
    4 MΩ
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Shape & Form:
    Four Beam
  • Packaging Quantity:
    3
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    Pin
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Contact Layout:
    Matrix
  • Connector Height:
    .462 in, 11.73 mm
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    232
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    3 A
  • Mating Alignment:
    Without
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Base Material:
    Phosphor Bronze
  • Housing Temperature Rating:
    High
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • PCB Mount Alignment:
    Without
  • Solder Process Feature:
    Board Standoff
  • Stackable:
    No
  • Housing Material:
    Thermoplastic
  • Contact Mating Area Plating Material:
    Gold
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Number of Rows:
    4
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Primary Product Color:
    Black
  • Packaging Type:
    Tube
  • Header Type:
    Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-533935-4 RoHS compliant?
No, 1-533935-4 is not RoHS compliant.
What is the lead time for 1-533935-4?
The standard lead time for 1-533935-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
9 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
27
$270.00
53
$145.19
79
$100.48
105 +
$98.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!