- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-533935-2
1-533935-2
TE Connectivity / AMP Brand
HDI PIN ASSY 4 ROW 140 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI PIN ASSY 4 ROW 140 POS
Search Keywords: 15339352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-533935-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:140
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
Order Increment:
5
45 Weeks
can ship
3/22/27